Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-804090
Manufacturer Part #:

804090

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP-E
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Cree XP-E
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,593 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.91
  50: $0.80
  100: $0.72
  500: $0.622
  1,000: $0.534
  5,000: $0.461
  10,000: $0.439

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
TPS62220DDCT
DC/DC Switching Regulators Adj 400mA Hi-Eff Step-D ...
Texas Instruments
1: $2.50
TPS73250DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.33
ATTINY45-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.14
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
XPEGRN-L1-0000-00D01
High Power LEDs - Single Color XLAMP XPE LED GR 10 ...
Cree, Inc.
1: $5.14
LDD-1000H
LED Power Supplies 9-56Vin 2-52Vout 1000mA LED Dri ...
Mean Well
1: $9.96
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
XPEWHT-L1-R250-00E01
High Power LEDs - White XLAMP XPE LED WT
Cree, Inc.
1: $2.44
XPEAMB-L1-R250-00401
High Power LEDs - Single Color XLAMP XPE LED AMBER
Cree, Inc.
1: $2.73
804936
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XML
Bergquist Company
1: $1.01
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
7459
Solder SILVER SOLDER PASTE
Wahl
1: $5.44
IP4221CZ6-S,115
ESD Suppressors Dual USB 2.0 INTEG ESD Protection ...
NXP Semiconductors
1: $0.14
XPEBLU-L1-0000-00201
High Power LEDs - Single Color XLAMP XPE LED BL 39 ...
Cree, Inc.
1: $4.00
10734
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $0.39
XPEBLU-L1-R250-00Y01
High Power LEDs - Single Color XLAMP XPE LED BL
Cree, Inc.
1: $2.57
XPERED-L1-R250-00801
High Power LEDs - Single Color Red 73.9lm @ 350mA
Cree, Inc.
1: $4.86


This product is also available in:
198550338 162417283 117372119 118813647 145559051 141298719 184930595