Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-804087
Manufacturer Part #:

804087

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OSLON
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Osram OSLON
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
738 Can Ship Immediately

On Order: 1500 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.68
  50: $0.622
  100: $0.576
  500: $0.538
  1,000: $0.534
  5,000: $0.461
  10,000: $0.439

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4725S
Infrared Emitters - High Power Infrared 940nm OSLO ...
OSRAM Opto Semiconductors
1: $4.49
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $9.78
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $0.83
LCW CR7P.EC-KTLP-5R8T-1-350-R18
High Power LEDs - White White 3000K
OSRAM Opto Semiconductors
1: $2.51
LUW CQAR-MUNQ-HPJR-1-700-R18
High Power LEDs - White White 6500K
OSRAM Opto Semiconductors
1: $5.44
BCR 205W H6327
LED Lighting Drivers Ultra lowdropout LED controll ...
Infineon Technologies
1: $0.59
803127
Thermal Substrates - MCPCB 1-UP INDV STAR LUXEON R ...
Bergquist Company
1: $1.00
LD CQAR-4V5A-23-1-700-R18-Z
High Power LEDs - Single Color Deep Blue
OSRAM Opto Semiconductors
1: $4.91
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
LUW CN7N-KYLX-EMKM-46-Z
High Power LEDs - White Ultra White
OSRAM Opto Semiconductors
1: $4.22
803808
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.11
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
CMD383UBC
Standard LEDs - Through Hole BLUE WATER CLEAR
Chicago Miniature
1: $2.78
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
803129
Thermal Substrates - MCPCB 1-UP INDV STAR SEOUL P4
Bergquist Company
1: $1.01
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
CR-001
LED Lighting Lenses Cree MT-G Lens 26.5 Degrees
DBM Reflex
1: $7.14
LCW CQDP.EC-KSKU-5R8T-1
High Power LEDs - White Warm White
OSRAM Opto Semiconductors
1: $5.53
LH CP7P-1T3T-1-Z
High Power LEDs - Single Color Hyper Red
OSRAM Opto Semiconductors
0: $0.00
LUW CR7P-LQLS-HPJR-1-350-R18
High Power LEDs - White White 6500K
OSRAM Opto Semiconductors
0: $0.00


162417283 118813647 117372119 184930595 141298719 198550338 145559051