Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-804068
Manufacturer Part #:

804068

Manufacturer:

Description:
Thermal Substrates - MCPCB 1-UP INDV STAR SAMSUNG SUNNIX
Mouser Online Catalog Page 2,271, Mouser Online Catalog
PDF Page 2,271, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Substrates - MCPCB
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Samsung Sunnix
Brand: Bergquist Company
Core Material: Aluminum
Series: Thermal Clad
Factory Pack Quantity: 500
Thermal Conductivity: 1.3 W/m-K
Tradename: Thermal Clad
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.91
  50: $0.80
  100: $0.72
  500: $0.622
  1,000: $0.534
  5,000: $0.461
  10,000: $0.439

To add to a project, please Log In.


145559051 141298719 162417283 198550338 118813647 117372119 100300003 121159121 146259450 184930595