Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803803
Manufacturer Part #:

803803

Manufacturer:

Description: Thermal Substrates - MCPCB 36-UP STAR ARRAY SEOUL P5
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Array
Designed for: Seoul P5
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.48
  10: $19.27
  50: $18.07
  100: $17.00
  500: $16.80
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
F50360
High Power LEDs - Multi-Color RGB Full Color 4 Wat ...
Seoul Semiconductor
1: $14.30
REF1112AIDBZT
Voltage & Current References 1uA SOT23-3 10ppm/C S ...
Texas Instruments
1: $2.32
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
RF300-12
High Frequency / RF Relays 12V DC-6GHz .15W
Teledyne Relays
1: $45.61
O-005s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
F11947-Julia-A-RE-ES
LED Lighting Lenses SINGLE LENS CREE XP-G
Ledil
1: $1.72
UVK105CH010BW-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP H ...
Taiyo Yuden
1: $0.30
IRF7306TRPBF
MOSFET MOSFT DUAL PCh -30V 3.6A
International Rectifier
1: $1.26
882-300AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 3.00 ...
Wakefield
1: $9.15
PCA9633D16,112
LED Lighting Drivers LED DRVR 4BIT I2C
NXP Semiconductors
1: $1.14
LM2576SX-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $2.83
FAN5646UC00X
LED Lighting Drivers Prog. Indicator Soft LED Blin ...
Fairchild Semiconductor
1: $0.96
V575LA80BP
Varistors 575V 450pF
Littelfuse
1: $1.21
MMK5473K100J01L4BULK
Film Capacitors 100volts 0.047uF 10% LS 5mm
Kemet
1: $0.21
PESD5V0S1UB,115
TVS Diodes - Transient Voltage Suppressors 5V ESD ...
NXP Semiconductors
1: $0.07
SRF1280-101M
Coupled Inductors 100uH 0.175Ohms 20% SMD Shielded
Bourns
1: $1.65
CCHD-957-25-24.576
Standard Clock Oscillators 24.576MHz 25ppm 3.3Volt ...
Crystek Corporation
1: $24.36
803262
Thermal Substrates - MCPCB 36-UP STAR ARRAY CREE X ...
Bergquist Company
1: $19.27
803265
Thermal Substrates - MCPCB 36-UP STAR ARRAY LUXEON ...
Bergquist Company
1: $22.00
882-200AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 2.00 ...
Wakefield
1: $6.00


145559051 184930595 162417283 118813647 117372119 141298719