Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803790
Manufacturer Part #:

803790

Manufacturer:

Description: Thermal Substrates - MCPCB 36-UP STAR ARRAY CREE MC-E
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Array
Designed for: Cree MC-E
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.75
  10: $21.40
  50: $20.07
  100: $18.73
  500: $17.39
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCE4WT-A2-0000-000JE5
High Power LEDs - White XLAMP MCE LED WT 320LM
Cree, Inc.
1: $14.30
LZC-70UA00-U7
High Power LEDs - Single Color Ultraviolet 40 Watt ...
LedEngin
1: $209.45
REF1112AIDBZT
Voltage & Current References 1uA SOT23-3 10ppm/C S ...
Texas Instruments
1: $2.31
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
RF300-12
High Frequency / RF Relays 12V DC-6GHz .15W
Teledyne Relays
1: $45.61
MPLEZW-A1-R100-0000C030H
High Power LEDs - White XLAMP MPL LED 2-STEP EASYW ...
Cree, Inc.
1: $30.77
O-005s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
LZC-70UA00-U6
High Power LEDs - Single Color Ultraviolet 40 Watt ...
LedEngin
1: $209.45
V47ZA3P
Varistors 30V 500A 2000pF
Littelfuse
1: $0.26
UVK105CH010BW-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP H ...
Taiyo Yuden
1: $0.30
IRF7306TRPBF
MOSFET MOSFT DUAL PCh -30V 3.6A
International Rectifier
1: $1.26
FAN5646UC00X
LED Lighting Drivers Prog. Indicator Soft LED Blin ...
Fairchild Semiconductor
1: $1.06
C0402C104K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.10
SRF1280-101M
Coupled Inductors 100uH 0.175Ohms 20% SMD Shielded
Bourns
1: $1.65
PESD5V0S1UB,115
TVS Diodes - Transient Voltage Suppressors 5V ESD ...
NXP Semiconductors
1: $0.07
V27ZA05P
Varistors 17V 100A 600pF
Littelfuse
1: $0.19
V575LA80BP
Varistors 575V 450pF
Littelfuse
1: $1.21
PCA9633D16,112
LED Lighting Drivers LED DRVR 4BIT I2C
NXP Semiconductors
1: $1.14
882-200AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 2.00 ...
Wakefield
1: $6.00
805245
Thermal Substrates - MCPCB 1-UP INDV STAR CREE MTG
Bergquist Company
1: $1.01


This product is also available in:
184930595 162417283 117372119 145559051 141298719 118813647