Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803772
Manufacturer Part #:

803772

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR CREE MC-E
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Cree MC-E
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
544 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.91
  50: $0.80
  100: $0.72
  500: $0.622
  1,000: $0.534
  5,000: $0.461
  10,000: $0.439

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMV321LILT
Operational Amplifiers - Op Amps 1.3MHz LP Gen Op- ...
STMicroelectronics
1: $0.55
XBDRED-00-0000-000000701
High Power LEDs - Single Color Red, 67.2lm
Cree, Inc.
1: $2.05
CVH252009-4R7M
Fixed Inductors 4.7uH 1MHz 20%
Bourns
1: $0.24
MCE4CT-A2-0000-00A4AAAB1
High Power LEDs - Multi-Color XLAMP MCE 80LM RGBW ...
Cree, Inc.
1: $20.03
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
MCE4WT-A2-0000-000JE5
High Power LEDs - White XLAMP MCE LED WT 320LM
Cree, Inc.
1: $14.30
MCE4WT-A2-0000-000M01
High Power LEDs - White XLAMP MCE LED WT 430LM
Cree, Inc.
1: $16.59
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
044 100 1414P 1000
Standard Circular Contacts PIN CONTACT
Amphenol Tuchel
1: $0.23
044 102 1414S 1000
Standard Circular Contacts SOCKET CONTACT
Amphenol Tuchel
1: $1.19
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
UQQ-12/8-Q48NB-C
DC/DC Converters 48Vin 12Vout 8A neg TH baseplate
Murata Power Solutions
1: $107.36
MCE4CT-A2-0000-00A5AAAA1
High Power LEDs - Multi-Color XLAMP MCE 100LM RGBW ...
Cree, Inc.
1: $20.03
43743-8101
Ethernet & Telecom Connectors RA SMT 8/8 RJ-45 low ...
Molex
1: $1.38
803122
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XR- ...
Bergquist Company
1: $1.01
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
804936
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XML
Bergquist Company
1: $1.01
803808
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.11
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01


This product is also available in:
141298719 198550338 145559051 184930595 162417283 117372119 118813647