Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803291
Manufacturer Part #:

803291

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR NICHIA PWR LED 6.5X5
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Nichia Power LED 6.5 x 5
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,322 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.80
  50: $0.71
  100: $0.62
  500: $0.55
  1,000: $0.50
  5,000: $0.46
  10,000: $0.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $9.78
LZ1-00U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $30.45
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
MV8G03
Standard LEDs - Through Hole 5mm Green SB Water Cl ...
Everlight
1: $1.37
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
LZ4-40U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $97.88
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
IHLP2020CZER150M01
Fixed Inductors 15uH 20%
Vishay/Dale
1: $2.29
REF1112AIDBZT
Voltage & Current References 1uA SOT23-3 10ppm/C S ...
Texas Instruments
1: $2.31
72913-2
Test Plugs & Test Jacks Panel Mt.Ban Jacks (RED)
Pomona Electronics
1: $2.88
803122
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XR- ...
Bergquist Company
1: $1.01
803127
Thermal Substrates - MCPCB 1-UP INDV STAR LUXEON R ...
Bergquist Company
1: $1.00
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
SA-LED-151E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $5.26
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
804155
Thermal Substrates - MCPCB 1-UP INDV STAR NICHIA R ...
Bergquist Company
1: $1.01
803808
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.11
803121
Thermal Substrates - MCPCB 1-UP INDV STAR AVAGO MO ...
Bergquist Company
1: $0.90
804450
Thermal Substrates - MCPCB 1-UP INDV STAR CREE MX- ...
Bergquist Company
1: $1.01


162417283 198550338 118813647 117372119 145559051 184930595 141298719