|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-803288
Manufacturer Part #:

803288

Manufacturer:

Description:
Thermal Substrates - MCPCB 1 X 17 SQ. STRIP OSRAM DRAGON
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Substrates - MCPCB
RoHS: RoHS Compliant Details
Configuration: Square Strip
Designed for: Osram Golden Dragon
Brand: Bergquist Company
Core Material: Aluminum
Packaging: Bulk
Series: Thermal Clad
Factory Pack Quantity: 23
Thermal Conductivity: 1.3 W/m-K
Tradename: Thermal Clad
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR W5SN-JYKY-1-Z High Power LEDs - Single Color 1,672
LH W5AM-2T3T-1 High Power LEDs - Single Color 2,936
SFH 4232A Infrared Emitters - High Power 504
803128 Thermal Substrates - MCPCB 363
803268 Thermal Substrates - MCPCB 1
804092 Thermal Substrates - MCPCB 20
LZ1-10B200 High Power LEDs - Single Color 1,340
LZ1-10R200 High Power LEDs - Single Color 772
7459 Solder 156
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.23
10:
$14.92
50:
$13.73
100:
$12.35
500:
$8.35

To add to a project, please Log In.

170456255 117372119 141298719 118813647 162417283 145559051 100300003 184930595 121159121 146259450