|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-803287
Manufacturer Part #:

803287

Manufacturer:

Description:
Thermal Substrates - MCPCB 1 X 17 SQ. STRIP LUXEON REBEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Substrates - MCPCB
RoHS: RoHS Compliant Details
Configuration: Square Strip
Designed for: Luxeon Rebel
Brand: Bergquist Company
Core Material: Aluminum
Packaging: Bulk
Series: Thermal Clad
Factory Pack Quantity: 23
Thermal Conductivity: 1.3 W/m-K
Tradename: Thermal Clad
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LXML-PR02-A900 High Power LEDs - Single Color 2,290
ZTP-135SR Infrared Detectors 2,260
XPEPHR-L1-0000-00901 High Power LEDs - Single Color 1,166
LXM2-PD01-0040 High Power LEDs - Single Color 1,873
LXM2-PL01-0000 High Power LEDs - Single Color 2,788
LXM3-PD01 High Power LEDs - Single Color 537
LXML-PB01-0030 High Power LEDs - Single Color 1,198
LXML-PWC2 High Power LEDs - White 1,442
LXML-PWN1-0120 High Power LEDs - White 2,120
171-7435-EX Phone Connectors 2,374
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.23
10:
$14.92
50:
$13.73
100:
$12.35
500:
$8.35

To add to a project, please Log In.

170456255 117372119 141298719 162417283 118813647 145559051 184930595 100300003 146259450 121159121