|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-803268
Manufacturer Part #:

803268

Manufacturer:

Description:
Thermal Substrates - MCPCB 36-UP STAR ARRAY OSRAM DRAGON
Mouser Online Catalog Page 2,160, Mouser Online Catalog
PDF Page 2,160, PDF Catalog Page
803268 Datasheet 803268 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Substrates - MCPCB
RoHS: RoHS Compliant Details
Configuration: Star Array
Designed for: Osram Golden Dragon
Brand: Bergquist Company
Core Material: Aluminum
Packaging: Bulk
Series: Thermal Clad
Factory Pack Quantity: 20
Thermal Conductivity: 1.3 W/m-K
Tradename: Thermal Clad
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4235 Infrared Emitters - High Power 961
LB W5AM-GYHY-25-Z High Power LEDs - Single Color 4,930
LUW W5AM-KZLY-6P7R-Z High Power LEDs - White 1,117
LUW W5AM-LXLY-6P7R-Z High Power LEDs - White 1,083
LH W5AM-2T3T-1 High Power LEDs - Single Color 2,946
803128 Thermal Substrates - MCPCB 413
LD W5AM-1U4U-35 High Power LEDs - Single Color 314
LR W5AM-JYKX-1-Z High Power LEDs - Single Color 2,033
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.00
10:
$21.00
50:
$20.00
100:
$18.00
500:
$17.00

To add to a project, please Log In.

198550338 141298719 162417283 117372119 118813647 145559051 184930595 121159121 146259450 100300003