Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803267
Manufacturer Part #:

803267

Manufacturer:

Description: Thermal Substrates - MCPCB 36-UP STAR ARRAY LUXEON REBEL
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Array
Designed for: Luxeon Rebel
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.70
  10: $21.40
  50: $20.00
  100: $18.70
  500: $17.30
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK316BBJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.60
XMLBWT-00-0000-000LT50E4
High Power LEDs - White Neutrl White, 4500 K 260lm ...
Cree, Inc.
1: $7.59
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.35
OKX-T/3-W5N-C
DC/DC Converters 5Vin 0.75-3.6Vout 3A Neg logic SI ...
Murata Power Solutions
1: $6.20
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
CSD87350Q5D
MOSFET Synch Buck NexFET Power Block
Texas Instruments
1: $2.55
DS8500-JND+
Telecom Line Management ICs HART Modem
Maxim Integrated
1: $11.87
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
MSP430F5528IRGCT
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $8.88
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
TPS7A4501KTTR
Low Dropout Regulators - LDO 200 mA Lo Quies Crnt ...
Texas Instruments
1: $3.26
WSL2512R1000FEA
Current Sense Resistors - SMD 1watt .1ohms 1%
Vishay/Dale
1: $0.92
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
MLF1608C150K
Fixed Inductors 0603 15uH 10%
TDK
1: $0.38
803268
Thermal Substrates - MCPCB 36-UP STAR ARRAY OSRAM ...
Bergquist Company
1: $22.00
803291
Thermal Substrates - MCPCB 1-UP INDV STAR NICHIA P ...
Bergquist Company
1: $0.90
804155
Thermal Substrates - MCPCB 1-UP INDV STAR NICHIA R ...
Bergquist Company
1: $1.01
803262
Thermal Substrates - MCPCB 36-UP STAR ARRAY CREE X ...
Bergquist Company
1: $19.27
804936
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XML
Bergquist Company
1: $1.01
803265
Thermal Substrates - MCPCB 36-UP STAR ARRAY LUXEON ...
Bergquist Company
1: $22.00


184930595 141298719 162417283 117372119 145559051 118813647