Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803266
Manufacturer Part #:

803266

Manufacturer:

Description: Thermal Substrates - MCPCB 36-UP STAR ARRAY LUXEON K2
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Array
Designed for: Luxeon K2
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.50
  10: $18.00
  50: $17.00
  100: $16.86
  500: $16.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
REF1112AIDBZT
Voltage & Current References 1uA SOT23-3 10ppm/C S ...
Texas Instruments
1: $2.31
RF300-12
High Frequency / RF Relays 12V DC-6GHz .15W
Teledyne Relays
1: $45.61
LZ1-00R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $4.14
F11947-Julia-A-RE-ES
LED Lighting Lenses SINGLE LENS CREE XP-G
Ledil
1: $1.72
O-005s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
IRF7306TRPBF
MOSFET MOSFT DUAL PCh -30V 3.6A
International Rectifier
1: $1.26
UVK105CH010BW-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP H ...
Taiyo Yuden
1: $0.30
882-100AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 1.00 ...
Wakefield
1: $3.00
MMK5473K100J01L4BULK
Film Capacitors 100volts 0.047uF 10% LS 5mm
Kemet
1: $0.21
FAN5646UC00X
LED Lighting Drivers Prog. Indicator Soft LED Blin ...
Fairchild Semiconductor
1: $1.06
PCA9633D16,112
LED Lighting Drivers LED DRVR 4BIT I2C
NXP Semiconductors
1: $1.14
V575LA80BP
Varistors 575V 450pF
Littelfuse
1: $1.21
LM2576SX-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $2.83
SRF1280-101M
Coupled Inductors 100uH 0.175Ohms 20% SMD Shielded
Bourns
1: $1.65
PESD5V0S1UB,115
TVS Diodes - Transient Voltage Suppressors 5V ESD ...
NXP Semiconductors
1: $0.07
803268
Thermal Substrates - MCPCB 36-UP STAR ARRAY OSRAM ...
Bergquist Company
1: $22.00
CCHD-957-25-24.576
Standard Clock Oscillators 24.576MHz 25ppm 3.3Volt ...
Crystek Corporation
1: $24.36
CRCW040256K0FKED
Thick Film Resistors - SMD 1/16watt 56Kohms 1% 100 ...
Vishay/Dale
1: $0.08
LDD-500L
LED Power Supplies 9-36Vin 2-32Vout 500mA LED Driv ...
Mean Well
1: $7.41


184930595 162417283 117372119 145559051 141298719 118813647