Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803265
Manufacturer Part #:

803265

Manufacturer:

Description: Thermal Substrates - MCPCB 36-UP STAR ARRAY LUXEON I III & V
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Array
Designed for: Luxeon I III & V
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.00
  10: $21.00
  50: $20.00
  100: $18.00
  500: $17.00
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
ASMT-AW00-NTU00
High Power LEDs - White Cool White, InGaN 80lm, 35 ...
Avago Technologies
1: $3.63
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
ASMT-AA30-ARS00
High Power LEDs - Single Color Amber, 590nm 90lm, ...
Avago Technologies
1: $4.15
REF1112AIDBZT
Voltage & Current References 1uA SOT23-3 10ppm/C S ...
Texas Instruments
1: $2.32
ASMT-AC00-NST00
High Power LEDs - Single Color Cyan
Avago Technologies
1: $4.33
ASMT-AG31-NTU00
High Power LEDs - Single Color Green
Avago Technologies
1: $4.73
RF300-12
High Frequency / RF Relays 12V DC-6GHz .15W
Teledyne Relays
1: $45.61
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
O-005s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
F11947-Julia-A-RE-ES
LED Lighting Lenses SINGLE LENS CREE XP-G
Ledil
1: $1.72
1812L050PR
Resettable Fuses 1812 15V .5A
Littelfuse
1: $0.44
UVK105CH010BW-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP H ...
Taiyo Yuden
1: $0.30
STPS340S
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
IRF7306TRPBF
MOSFET MOSFT DUAL PCh -30V 3.6A
International Rectifier
1: $1.26
882-300AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 3.00 ...
Wakefield
1: $9.15
CT40-5
Chemicals 5 OZ HEATSINK GREASE
Chemtronics
1: $24.53
803262
Thermal Substrates - MCPCB 36-UP STAR ARRAY CREE X ...
Bergquist Company
1: $19.27
LDD-500L
LED Power Supplies 9-36Vin 2-32Vout 500mA LED Driv ...
Mean Well
1: $7.41
803267
Thermal Substrates - MCPCB 36-UP STAR ARRAY LUXEON ...
Bergquist Company
1: $22.70


184930595 162417283 118813647 117372119 145559051 141298719