Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803128
Manufacturer Part #:

803128

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DRAGON
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Osram Golden Dragon
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,311 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.11
  10: $0.986
  50: $0.884
  100: $0.782
  500: $0.68
  1,000: $0.51
  5,000: $0.442
  10,000: $0.425
  20,000: $0.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
STCS2ASPR
LED Lighting Drivers 2 A Max Const LED Driver
STMicroelectronics
1: $2.67
LR W5AM-HZJZ-1-Z
High Power LEDs - Single Color Red, 625nm 170 Degr ...
OSRAM Opto Semiconductors
1: $3.39
CAT3224HV3-GT2
LED Lighting Drivers LED Driver Charge pump 2 ch
ON Semiconductor
1: $3.00
803127
Thermal Substrates - MCPCB 1-UP INDV STAR LUXEON R ...
Bergquist Company
1: $1.00
BP100-0.005-00-1112
Thermal Interface Products BOND-PLY 100 TAPE .005" ...
Bergquist Company
1: $20.00
5167-2
Test Plugs & Test Jacks INLINE JACK RED
Pomona Electronics
1: $1.55
3382G-1-103G
Board Mount Motion & Position Sensors 10Kohms 12mm ...
Bourns
1: $1.71
LDD-1000H
LED Power Supplies 9-56Vin 2-52Vout 1000mA LED Dri ...
Mean Well
1: $9.96
O-001
LED Lighting Lenses OSRAM Golden Dragon Wide 13mm ...
DBM Reflex
1: $2.26
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
LW W5AM-KYLX-5K8L-Z
High Power LEDs - White White
OSRAM Opto Semiconductors
1: $6.33
LD W5AM-3T3U-35-Z
High Power LEDs - Single Color Deep Blue 455nm
OSRAM Opto Semiconductors
1: $2.79
O-006
LED Lighting Lenses OSRAM Golden Dragon Medium 14. ...
DBM Reflex
1: $2.26
CA11136_LO2-W
LED Lighting Lenses with Holder OSRAM DRAGON SNGL ...
Ledil
1: $2.67
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
SFH 4239
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $13.64
O-007
LED Lighting Lenses OSRAM Golden Dragon Wide 14.5m ...
DBM Reflex
1: $2.26
LUW W5AM-KYLX-6P7Q-Z
High Power LEDs - White Ultra White, 6500K 170 Deg ...
OSRAM Opto Semiconductors
0: $0.00
LA W5AM-JXKX-24-Z
High Power LEDs - Single Color Amber, 617nm 170 De ...
OSRAM Opto Semiconductors
1: $2.33


This product is also available in:
141298719 198550338 145559051 184930595 162417283 117372119 118813647