Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803126
Manufacturer Part #:

803126

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR LUXEON K2
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Luxeon K2
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.80
  50: $0.71
  100: $0.62
  500: $0.55
  1,000: $0.50
  5,000: $0.46
  10,000: $0.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
MV8G03
Standard LEDs - Through Hole 5mm Green SB Water Cl ...
Everlight
1: $1.37
ASMT-AA00-ARS00
High Power LEDs - Single Color Amber, 590nm
Avago Technologies
1: $3.23
ASMT-AR00-ARS00
High Power LEDs - Single Color Red, 625nm
Avago Technologies
1: $3.23
W724C0
High Power LEDs - White White 10 Watt
Seoul Semiconductor
250: $14.50
803122
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XR- ...
Bergquist Company
1: $1.01
803124
Thermal Substrates - MCPCB 1-UP INDV STAR LUMEX SM ...
Bergquist Company
1: $0.90
OPC11WIDE
LED Lighting Lenses Wide Base, 20deg Lens - LUXEON ...
Dialight
1: $1.15
803127
Thermal Substrates - MCPCB 1-UP INDV STAR LUXEON R ...
Bergquist Company
1: $1.00
STPS340S
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
1812L050PR
Resettable Fuses 1812 15V .5A
Littelfuse
1: $0.44
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
NC4MP
XLR Connectors 4C MALE NICKEL
Neutrik
1: $4.69
TL1105DF250Q
Tactile Switches 6.0X13MM 250G
E-Switch
1: $0.15
EX330
Digital Multimeters MINI DMM WITH TEMP & NON CONTA ...
Extech
1: $59.99
TL1105BF250Q
Tactile Switches 6.0X9.5MM 250G
E-Switch
1: $0.14
AAA3528QWDCGKS
Standard LEDs - SMD Grn/White 80/600mcd 570nm 120 ...
Kingbright
1: $0.92
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08


141298719 145559051 184930595 162417283 198550338 117372119 118813647