Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803124
Manufacturer Part #:

803124

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR LUMEX SML LX
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Lumex SML LX
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,974 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.80
  50: $0.71
  100: $0.62
  500: $0.55
  1,000: $0.50
  5,000: $0.46
  10,000: $0.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
MV8G03
Standard LEDs - Through Hole 5mm Green SB Water Cl ...
Everlight
1: $1.37
OPA2209AID
Operational Amplifiers - Op Amps Low Noise,Low Pow ...
Texas Instruments
1: $4.50
LUW CQAR-MUNQ-HPJR-1-700-R18
High Power LEDs - White White 6500K
OSRAM Opto Semiconductors
1: $5.44
ZXLD1366ET5TA
LED Lighting Drivers 1A, 60V LED Drver, Int Swtch
Diodes Inc. / Zetex
1: $3.35
LZP-D0WW00
High Power LEDs - White Warm White 90 Watts
LedEngin
1: $75.40
SZW05A0A-U2
High Power LEDs - White Pure White, 6300K 110lm, 3 ...
Seoul Semiconductor
1: $4.17
803127
Thermal Substrates - MCPCB 1-UP INDV STAR LUXEON R ...
Bergquist Company
1: $1.00
803126
Thermal Substrates - MCPCB 1-UP INDV STAR LUXEON K ...
Bergquist Company
1: $0.90
BP100-0.005-00-1112
Thermal Interface Products BOND-PLY 100 TAPE .005" ...
Bergquist Company
1: $20.00
LDD-1000H
LED Power Supplies 9-56Vin 2-52Vout 1000mA LED Dri ...
Mean Well
1: $9.96
XMLAWT-00-0000-0000T6053
High Power LEDs - White XLAMP XML LED WT 280LM
Cree, Inc.
1: $7.44
ELSW-J61C3-0LPGS-D6500
High Power LEDs - White Cool White 6500K 150lm 700 ...
Everlight
1: $5.60
SML-LXL8047UWCTR/3
High Power LEDs - White 3W Cool White 6000K
Lumex
1: $10.23
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
SST-50-W65S-F21-GK102
High Power LEDs - White White 6500K 500 - 530lm @ ...
Luminus Devices
1: $25.46
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
803121
Thermal Substrates - MCPCB 1-UP INDV STAR AVAGO MO ...
Bergquist Company
1: $0.90
803129
Thermal Substrates - MCPCB 1-UP INDV STAR SEOUL P4
Bergquist Company
1: $1.01
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01


This product is also available in:
162417283 198550338 117372119 145559051 118813647 141298719 184930595