Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-803122
Manufacturer Part #:

803122

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR CREE XR-E
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Cree XR-E
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,538 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.904
  50: $0.81
  100: $0.716
  500: $0.63
  1,000: $0.467
  5,000: $0.44
  10,000: $0.43
  20,000: $0.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
K000007
Development Boards & Kits - AVR ARDUINO STARTER KI ...
Arduino
1: $99.95
XBDRED-00-0000-000000701
High Power LEDs - Single Color Red, 67.2lm
Cree, Inc.
1: $2.05
XB24-Z7WIT-003
Zigbee / 802.15.4 Modules Xbee ZB Wire Ant Router ...
Digi International
1: $17.00
XPCWHT-L1-R250-00D07
High Power LEDs - White White, 107lm
Cree, Inc.
1: $1.76
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
XREWHT-L1-0000-00E01
High Power LEDs - White XLAMP XRE LED WT 114LM
Cree, Inc.
1: $9.02
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
TMS320F28069PZT
32-bit Microcontrollers - MCU PICCOLO MCU
Texas Instruments
1: $16.71
NAHDMI-W-B
HDMI, Displayport & DVI Connectors HDMI 1.3 FEEDTH ...
Neutrik
1: $16.24
803126
Thermal Substrates - MCPCB 1-UP INDV STAR LUXEON K ...
Bergquist Company
1: $0.90
XREWHT-L1-R250-009E5
High Power LEDs - White XLAMP XRE LED WT
Cree, Inc.
1: $6.58
XPGWHT-01-R250-00GC3
High Power LEDs - White White 4300K 130lm @ 350mA
Cree, Inc.
1: $4.58
XPCBLU-L1-0000-00W01
High Power LEDs - Single Color XLAMP XPC LED BL 23 ...
Cree, Inc.
1: $2.00
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
7459
Solder SILVER SOLDER PASTE
Wahl
1: $5.44
SZB05A0A
High Power LEDs - Single Color Blue 460nm 18lm 350 ...
Seoul Semiconductor
1: $2.19


141298719 198550338 145559051 184930595 162417283 117372119 118813647