|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-SNS1P59
Manufacturer Part #:

SNS1P59

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SNAP N SEAL RG-59 COMPRSN CONNECTR BLU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Tin
Product: Connectors
RF Series: F
Maximum Frequency: 1 GHz
Body Material: Brass
Brand: Belden Wire & Cable
Cable Type: RG-59
Operating Temperature Range: - 40 C to + 60 C
Packaging: Bulk
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MOD5234-100IR Ethernet Modules 72
OM11043,598 Development Boards & Kits - ARM 48
172135 RF Connectors / Coaxial Connectors 918
1-66103-8 Pin & Socket Connectors 87,010
305183 Hand Tools 1,476
112533 RF Connectors / Coaxial Connectors 834
122393 RF Connectors / Coaxial Connectors 264
122408 RF Connectors / Coaxial Connectors 991
SNS1P6 RF Connectors / Coaxial Connectors 2,300
9100 010U500 Coaxial Cables 4
Real Time Availability
Stock:
900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 50
Multiples: 50
Pricing (USD)
50:
$0.56
100:
$0.492
250:
$0.469

To add to a project, please Log In.

172639243 197686488 143080215 167858023