Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-DB58UHF
Manufacturer Part #:

DB58UHF

Manufacturer:

Description:
Unspecified Connectors COMPRESION CONECTORS 50 Ohm
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
Product Category: Unspecified Connectors
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $3.09

To add to a project, please Log In.

172639243 167858023