|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

C501116015

Manufacturer:

Description:
Ethernet Cables / Networking Cables PATCHCORD BCAT5E CMR LTBL 15FT
Share |
Manufacturer: Belden Wire & Cable
Product Category: Ethernet Cables / Networking Cables
Type: Cat 5e
Connector End A: RJ45
Connector End B: RJ45
Color: Blue
Number of Conductors: 8
Wire Gauge - AWG: 24
Gender: Male / Male
Brand: Belden Wire & Cable
Current Rating: 1.5 A
Description/Function: Cat 5e Modular Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Series: C5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001