|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-AX200668
Manufacturer Part #:

AX200668

Manufacturer:

Description:
Fiber Optic Cable Assemblies LC DUPLEX-SC 3m 10FT MULTIMODE 50um
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Fiber Optic Cable Assemblies
RoHS: RoHS Compliant Details
Mode: Multimode
Port Type: Duplex
Brand: Belden Wire & Cable
Application: Riser
Connector End A: LC
Connector End B: SC
Cable Type: Patch Cord
Length: 3 m
Ferrule Material: Zirconia-Ceramic
Cable Diameter: 0.079 in
Description/Function: FiberExpress duplex patch cord
Features: Hybrid patch cord
Insertion Loss: 0.5 dB
Jacket Color: Beige
Jacket Material: OFNR
Mounting Angle: Straight, Straight
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


682249927 121159121 1578457465-9999-2false