|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-AX200518
Manufacturer Part #:

AX200518

Manufacturer:

Description:
Fiber Optic Cable Assemblies LC DUPLEX-LC DUPLEX 3m 10FT MULT 62.5um
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Fiber Optic Cable Assemblies
RoHS: RoHS Compliant Details
Mode: Multimode
Port Type: Duplex
Brand: Belden Wire & Cable
Application: Riser
Connector End A: LC
Connector End B: LC
Cable Type: Patch Cord
Length: 3 m
Ferrule Material: Zirconia-Ceramic
Cable Diameter: 0.079 in
Description/Function: FiberExpress duplex patch cord
Features: Duplex patch cord
Insertion Loss: 0.5 dB
Jacket Color: Beige
Jacket Material: OFNR
Mounting Angle: Straight, Straight
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.62
5:
$52.08
10:
$50.51
50:
$48.97

To add to a project, please Log In.

682249927 121159121 179804822 146259450