Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-AX102204
Manufacturer Part #:

AX102204

Manufacturer:

Description: Fiber Optic Connectors 62.5um MULTIMODE GRN LOCAL CONN (SNAP)
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: LC Connectors
Mode: Multimode
Fiber Diameter: 62.5 um
Color: Green
Brand: Belden Wire & Cable
Features: No polishing required, no epoxy required, unlimited shelf life, for 900 um buffered fiber only
Operating Temperature Range: 0 C to + 60 C
Product Category: OPTIMAX Field Installable Connectors
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.97
  5: $22.40
  10: $20.59
  50: $19.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
25123X
Chemicals 1.25mm Fiber Optic Swab 100 PER BAG
Chemtronics
1: $123.38
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11


121159121 157845746