|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-AX102203
Manufacturer Part #:

AX102203

Manufacturer:

Description:
Fiber Optic Connectors 62.5um MULTIMODE RED LOCAL CONN (SNAP)
Share |
Manufacturer: Belden Wire & Cable
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Product: LC Connectors
Mode: Multimode
Fiber Diameter: 62.5 um
Color: Red
Features: No polishing required, no epoxy required, unlimited shelf life, for 900 um buffered fiber only
Operating Temperature Range: 0 C to + 60 C
Factory Pack Quantity: 5
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
QBE Chemicals 6
25123X Chemicals 3
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5
Multiples: 5
Pricing (USD)
5:
$22.40
10:
$20.59
50:
$19.06

To add to a project, please Log In.

157845746 172639243 167858023 121159121 146259450