Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-A0270164
Manufacturer Part #:

A0270164

Manufacturer:

Description:
Cable Mounting & Accessories BIX MOUNT 250-PAIR
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Type: Mounts, Cable
Mounting Method: Wall
Brand: Belden Wire & Cable
Series: BIX
Where Used: Used in building a cross-connect system
Unit Weight: 2.645 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
279 Can Ship in 0 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.85

To add to a project, please Log In.

179804822 145148052