|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9V28050
Manufacturer Part #:

9V28050 000H100

Manufacturer:

Description:
Flat Cables 28AWG 25PR UNSHLD 100ft SPOOL NO COLOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Product: Twisted Cable
Number of Conductors: 50
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Multicolor
Operating Temperature Range: - 20 C to + 105 C
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Current Rating: 1 A
Factory Pack Quantity: 1
Unit Weight: 7.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3223CAP+ RS-232 Interface IC 335
47219-2001 Memory Card Connectors 7,111
1700/50-100 Flat Cables 27
MT8816AE1 Analog & Digital Crosspoint ICs 102
CRCW12061K30FKEA Thick Film Resistors - SMD 18,708
CRCW12064K87FKEA Thick Film Resistors - SMD 11,128
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$539.44
5:
$516.40
10:
$500.27

To add to a project, please Log In.

157845746 179804822