|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9V28014
Manufacturer Part #:

9V28014 000H100

Manufacturer:

Description:
Flat Cables 28AWG 7PR UNSHLD 100ft SPOOL NO COLOR
Mouser Online Catalog Page 1,379, Mouser Online Catalog
PDF Page 1,379, PDF Catalog Page
9V28014 000H100 Datasheet 9V28014 000H100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Flat Cables
RoHS: No
Brand: Belden Wire & Cable
Product: Twisted Cable
Number of Conductors: 14
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Multicolor
Operating Temperature Range: - 20 C to + 105 C
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Current Rating: 1 A
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 3.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1718760-1 Automotive Connectors 12,653
206433-1 Standard Circular Connector 1,744
ERA-6AEB103V Thin Film Resistors - SMD 88,669
EVQ-9P105M Tactile Switches 14,216
MAX3488EESA+ RS-422/RS-485 Interface IC 595
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,148
MBR0520LT1G Schottky Diodes & Rectifiers 78,419
UMFT311EV Interface Development Tools 99
DNF18-111FIB-3K Terminals 2,204
ERZ-V20D391 Varistors 176
Real Time Availability
Stock:
2,900 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$152.98
5:
$146.43
10:
$141.84
50:
$133.65

To add to a project, please Log In.

179804822