Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9L28026
Manufacturer Part #:

9L28026 008H100

Manufacturer:

Description: Flat Cables 28AWG 26C UNSHLD 100ft RIBBON GRAY
Mouser Online Catalog Page 1,336, Mouser Online Catalog
PDF Page 1,336, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 26
Conductor Spacing: 1.27 mm
Stranding: 7 x 36
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Operating Temperature Range: - 40 C to + 105 C
Cable Type: Flat Cable
Insulation Material: Polyvinyl Chloride (PVC)
Length: 100 ft
Brand: Belden Wire & Cable
Current Rating: 1 A
Factory Pack Quantity: 1
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $126.62
  5: $121.20
  10: $117.40
  50: $110.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJ-5012 (BLACK)
Mounting Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
STM32F103RCT6
ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 ...
STMicroelectronics
1: $8.19
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
7914J-1-000E
Tactile Switches 39 volt 4mm SMD J-Hook
Bourns
1: $0.73
ALE1PB05
General Purpose Relays 1 Form A, 5VDC 400 mW
Panasonic Electric Works
1: $2.67
ADM1485ARZ
RS-422/RS-485 Interface IC 5V Hi Spd 30Mbps Lo Pwr ...
Analog Devices
1: $5.47
3399-6600
Headers & Wire Housings 26P IDC SOCKET W/O STRAIN ...
3M Electronic Solutions Division
1: $4.25
89126-0103
Headers & Wire Housings 26P IDC SOCKET
3M Electronic Solutions Division
1: $1.16
MIC2920A-5.0WS
LDO Voltage Regulators 400mA LDO Fixed Volt.(ROHS ...
Micrel
1: $3.40
8325-6000
D-Sub Standard Connectors 25P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $5.86
MJD122T4
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.87
8225-6000
D-Sub Standard Connectors 25P OPEN COVER PLUG LOW ...
3M Electronic Solutions Division
1: $5.93
GRP110NF12 BK005
Non-Heat Shrink Tubing and Sleeves 1/2in BLACK NF ...
Alpha Wire
1: $185.78
71600-034LF
Headers & Wire Housings .100" RCPT 2X17P
FCI
1: $2.10
W22-4R7JI
Wirewound Resistors - Through Hole 7Watt 4.7 ohm 5 ...
Welwyn Components / TT electronics
1: $0.92
558-1101-007F
LED Panel Mount Indicators RED DIFFUSED 14in WL LO ...
Dialight
1: $2.39
3051 SL001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL SLATE
Alpha Wire
1: $119.64
3051 BR001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BROWN
Alpha Wire
1: $119.65
9L28034 008H100
Flat Cables 28AWG 34C UNSHLD 100ft RIBBON GRAY
Belden Wire & Cable
1: $167.33
WP7113SYCK/J3
Standard LEDs - Through Hole SOLID STATE LAMP T-1 ...
Kingbright
1: $0.48

157845746