Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9992-100-60
Manufacturer Part #:

9992 060100

Manufacturer:

Description: Multi-Paired Cables 24AWG 9PR SHIELD 100ft SPOOL CHROME
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 24
Number of Pairs: 9
Stranding: 7 x 32
Shielding: Shielded
Length: 100 ft
Voltage Rating: 30 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Polyethylene (PE)
Type: Audio, Control and Instrumentation
Jacket Color: Chrome
Conductor Material: Tinned Copper
Outside Diameter: 9.73 mm
Series: 9992
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
700 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $407.69
  5: $388.58
  10: $371.19
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
9432 060100
Multi-Conductor Cables 22AWG 30C UNSHLD 100ft SPOO ...
Belden Wire & Cable
1: $513.61
LM385BLP-1-2
Voltage & Current References 1.2V Micro Pwr
Texas Instruments
1: $0.80
8318 060100
Multi-Paired Cables 22AWG 18PR SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $852.76
1181/50C SL005
Multi-Conductor Cables 22AWG 50C UNSHLD 100ft SPOO ...
Alpha Wire
1: $931.89
NTP2955G
MOSFET -60V -12A P-Channel
ON Semiconductor
1: $0.82
GRP110NF34 BK005
Non-Heat Shrink Tubing and Sleeves 0.625in BLACK N ...
Alpha Wire
1: $265.24
88442 002100
Multi-Conductor Cables 22AWG 1PR UNSHLD 100ft SPOO ...
Belden Wire & Cable
1: $122.81

000000001