|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9987-1000-07
Manufacturer Part #:

9987 0071000

Manufacturer:

Description:
Hook-up Wire 30AWG 1C PVC 1000ft SPOOL VIOLET
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 30 AWG
Jacket Color: Violet
Length: 1000 ft
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Stranding: 7 x 38
Voltage Rating: 300 V
Maximum Temperature: + 80 C
Type: UL AWM Style 1061
Series: 9987
Packaging: Spool
Outside Diameter: 0.81 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$195.69
5:
$187.33
10:
$181.48
50:
$170.98

To add to a project, please Log In.

157845746 139059028 170220770 176235496 179804822 127732640