Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9985-1000-09
Manufacturer Part #:

9985 0091000

Manufacturer:

Description: Hook-up Wire 26AWG 1C PVC 1000ft SPOOL WHITE
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 34
Voltage Rating: 300 V
Length: 1000 ft
Wire Gauge - AWG: 26
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Maximum Temperature: + 80 C
Type: UL AWM Style 1601
Jacket Color: White
Series: 9985
Outside Diameter: 0.99 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $182.17
  5: $173.49
  10: $165.61
  50: $158.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
BH1603FVC-TR
Ambient Light Sensors Ambient Light Sensor Analog ...
ROHM Semiconductor
1: $0.92
0460005.UR
Fuses 125V 5A Slo-Blo
Littelfuse
1: $2.15
2214
Anti-Static Control Products WRIST BAND W/5' CORD
3M Electronic Specialty
1: $24.84
FP-301 3/64" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 3/64"X100' B ...
3M Electronic Specialty
1: $36.14
ATTINY461-20SU
8-bit Microcontrollers - MCU AVR 4K FLSH 256B EE 2 ...
Atmel
1: $2.65
0751.0062
Fuse Clips FUSE-CLIP OG BRASS
Schurter
1: $0.10
TC205
Solder Removal Weller Rplmt Sponge No Holes
Weller
1: $1.20
9985 0031000
Hook-up Wire 26AWG 1C PVC 1000ft SPOOL ORANGE
Belden Wire & Cable
1: $182.17
26-60-4080
Headers & Wire Housings VERT PCB HDR 8P TIN FRICTI ...
Molex
1: $0.80
MMBFJ310
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.35
PESD5V0L7BAS,118
TVS Diode Arrays DIODE ARRAY ESD
NXP Semiconductors
1: $0.55
AI-2429-TWT-12V-2-R
Audio Indicators & Alerts PZ 100db2900Hz 12VDC
PUI Audio
1: $4.11
RKEF400
Resettable Fuses 60V 40A 3.70W Radial-leaded Devic ...
TE Connectivity / Raychem
1: $0.92


This product is also available in:
000000001