Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9982-100-04
Manufacturer Part #:

9982 004100

Manufacturer:

Description: Hook-up Wire 20AWG 1C PVC 100' SPOOL YELLOW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Stranding: 7 x 28
Voltage Rating: 300 V
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Maximum Temperature: + 80 C
Type: UL AWM Style 1601
Jacket Color: Yellow
Series: 9982
Outside Diameter: 1.45 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.85
  5: $43.66
  10: $41.68
  50: $39.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
KPJX-CM-4S
DC Power Connectors SNAP & LOCK PWR/CBL
Kycon
1: $4.75
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
206037-1
Standard Circular Connector PLUG 16 POSITION shell ...
TE Connectivity / AMP
1: $4.95
66592-1
Standard Circular Contacts SIGNAL SKT CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
206036-1
Standard Circular Connector RECEPTACLE 16 PIN shel ...
TE Connectivity / AMP
1: $3.63
66591-1
Standard Circular Contacts SIGNAL PIN CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
39-01-2041
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex
1: $0.38
208652-1
Standard Circular Connector SLG CAP METAL 17
TE Connectivity / AMP
1: $8.00
9982 013100
Hook-up Wire 20AWG 1C PVC 100' SPOOL DK BLUE
Belden Wire & Cable
1: $45.85


This product is also available in:
000000001