Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9978-100-01
Manufacturer Part #:

9978 001100

Manufacturer:

Description: Hook-up Wire 30AWG 1C PVC 100ft SPOOL BROWN
Mouser Online Catalog Page 1,334, Mouser Online Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 300 V
Length: 100 ft
Wire Gauge - AWG: 30
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Maximum Temperature: + 80 C
Type: UL AWM Style 1061
Jacket Color: Brown
Series: 9978
Brand: Belden Wire & Cable
Outside Diameter: 0.76 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.82
  5: $24.71
  10: $23.94
  50: $22.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RT1
Soldering Irons Weller Needle Tip For WMRP Pencil
Weller
1: $34.20
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $4.78
MS543J
Wire Stripping & Cutting Tools Xcelite 4" Cutter T ...
Apex Tool Group (Formerly Cooper Tools)
1: $19.69
299/3 SV005
Hook-up Wire 30AWG BUS BAR WIRE 100ft SPOOL SILVER
Alpha Wire
1: $33.64
PAD3U
PCBs & Breadboards PadBoard-3U 2 sided with plated ...
BusBoard Prototype Systems
1: $10.78
9978 005100
Hook-up Wire 30AWG 1C PVC 100ft SPOOL GREEN
Belden Wire & Cable
1: $25.82
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
R-78B5.0-1.5
Non-Isolated DC/DC Converters 1.5A DC/DC REG 6.5-1 ...
RECOM Power
1: $10.15
0051384099
Solder Removal Weller Brass Wool For WDC/WDC2, 2/P ...
Weller
1: $5.90
9978 008100
Hook-up Wire 30AWG 1C PVC 100ft SPOOL GRAY
Belden Wire & Cable
1: $25.82
PIC16F716-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O
Microchip Technology
1: $1.21
9978 007100
Hook-up Wire 30AWG 1C PVC 100ft SPOOL VIOLET
Belden Wire & Cable
1: $25.82
9978 003100
Hook-up Wire 30AWG 1C PVC 100ft SPOOL ORANGE
Belden Wire & Cable
1: $25.82
TDS08
DIP Switches / SIP Switches 8 POS DIP SW
Apem
1: $2.65
8334-3ML
Chemicals SUPER GLUE GEL CHIL 3ML (0.1 OZ) GEL
MG Chemicals
1: $2.45


This product is also available in:
118090888 174082126 157845746 103473579 139059028