Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9976-1000-10
Manufacturer Part #:

9976 0101000

Manufacturer:

Description: Hook-up Wire 26AWG 1C PVC 1000ft SPOOL BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 300 V
Length: 1000 ft
Wire Gauge - AWG: 26
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Maximum Temperature: + 80 C
Type: UL AWM Style 1061
Jacket Color: Black
Series: 9976
Brand: Belden Wire & Cable
Outside Diameter: 0.91 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $116.56
  5: $111.56
  10: $108.07
  50: $101.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DEHR33D182KA3B
Ceramic Disc Capacitors 1800pF 2000volts R 10%
Murata Electronics
1: $0.74
C0805C120K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.26


This product is also available in:
139059028