Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9976-1000-08
Manufacturer Part #:

9976 0081000

Manufacturer:

Description: Hook-up Wire 26AWG 1C PVC 1000ft SPOOL GRAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Stranding: Solid
Voltage Rating: 300 V
Length: 1000 ft
Wire Gauge - AWG: 26
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Maximum Temperature: + 80 C
Type: UL AWM Style 1601
Jacket Color: Gray (Slate)
Series: 9976
Outside Diameter: 0.91 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $116.17
  5: $110.64
  10: $105.61
  50: $101.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1.5KE33CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
STMicroelectronics
1: $0.65
BZX85C5V6-TAP
Zener Diodes 5.6 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
AC-YS3-P
Soldering Workstation Equipment MX/SP/DP WS Sponge ...
OK International
1: $0.83
PFR5331J63J11L4BULK
Film Capacitors 63volts 0.00033uF 5% LS 5mm
Kemet
1: $0.57
9976 0131000
Hook-up Wire 26AWG 1C PVC 1000ft SPOOL DK BLUE
Belden Wire & Cable
1: $116.17
SP310EET-L
RS-232 Interface IC RS232 w/shutdown temp -40C to ...
Exar
1: $2.68
OD224JE
Carbon Composition Resistors 1/4watt 220K 5% Carbo ...
Ohmite
1: $0.42
WMF2W1K-F
Film Capacitors 1.0UF 200V 10%
Cornell Dubilier
448: $5.48


This product is also available in:
000000001