|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9947-100
Manufacturer Part #:

9947 060100

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 15C SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,386, Mouser Online Catalog
PDF Page 1,386, PDF Catalog Page
9947 060100 Datasheet 9947 060100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 15
Length: 100 ft
Wire Gauge - AWG: 22
Jacket Color: Chrome
Outside Diameter: 8.64 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Features: 22 AWG stranded (7x30) TC conductors
Packaging: Bulk
Series: 9947
Factory Pack Quantity: 1
Stranding: 7 x 30
Voltage Rating: 300 V
Unit Weight: 8.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,453
ENW-89823A2KF Bluetooth / 802.15.1 Modules 854
17E-1726-2 D-Sub Backshells 481
205205-7 D-Sub Standard Connectors 3,264
205206-9 D-Sub Standard Connectors 2,738
12110250 Automotive Connectors 4,540
9534 060100 Multi-Conductor Cables 34
103SR13A-1 Industrial Hall Effect / Magnetic Sensors 203
EA-ACC-012 Flat Cables 195
PF1000A-360 Switching Power Supplies 44
Real Time Availability
Stock:
1,900 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$347.11
5:
$332.24
10:
$321.84

To add to a project, please Log In.

157845746 131791887 179804822