|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9945-100
Manufacturer Part #:

9945 060100

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 9C SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,386, Mouser Online Catalog
PDF Page 1,386, PDF Catalog Page
9945 060100 Datasheet 9945 060100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 9
Length: 100 ft
Wire Gauge - AWG: 22
Jacket Color: Chrome
Outside Diameter: 7.11 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Features: PVC jacket
Packaging: Bulk
Series: 9945
Factory Pack Quantity: 1
Stranding: 7 x 30
Voltage Rating: 300 V
Unit Weight: 6.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
211398-1 Standard Circular Connector 3,827
760K DC Power Connectors 4,898
211400-1 Standard Circular Connector 1,280
G5V-2-H1-DC12 Low Signal Relays - PCB 5,319
G5V-2-H1-DC5 Low Signal Relays - PCB 6,841
G6K-2P-DC12 Low Signal Relays - PCB 7,288
G6K-2P-DC24 Low Signal Relays - PCB 4,790
G6K-2P-DC5 Low Signal Relays - PCB 4,915
L712A DC Power Connectors 5,144
09670090424 D-Sub Backshells 4,233
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$225.91
5:
$216.24
10:
$209.47
50:
$197.37

To add to a project, please Log In.

157845746 131791887 179804822