|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9942-100
Manufacturer Part #:

9942 060100

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 6C SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,386, Mouser Online Catalog
PDF Page 1,386, PDF Catalog Page
9942 060100 Datasheet 9942 060100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Audio, Control and Instrumentation
Number of Conductors: 6
Length: 100 ft
Wire Gauge - AWG: 22
Jacket Color: Chrome
Outside Diameter: 6.22 mm
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Features: PVC jacket
Packaging: Bulk
Series: 9942
Factory Pack Quantity: 1
Stranding: 7 x 30
Voltage Rating: 300 V
Unit Weight: 4.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 127,202
PIC18F4520-I/P 8-bit Microcontrollers - MCU 1,531
CC10-2405SF-E Isolated DC/DC Converters 154
3203037 Terminals 8,028
34856 Terminals 3,766
3-520408-2 Terminals 35,107
HFBR-4501Z Fiber Optic Connectors 3,911
38770-0108 Barrier Terminal Blocks 1,031
EKMH250VNN333MA50T Aluminum Electrolytic Capacitors - Snap In 97
9940 060100 Multi-Conductor Cables 15
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$155.27
5:
$148.62
10:
$143.97
50:
$135.66

To add to a project, please Log In.

157845746 179804822 131791887