|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9940-100
Manufacturer Part #:

9940 060100

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 4C SHIELD 100ft SPOOL CHROME
Mouser Online Catalog Page 1,386, Mouser Online Catalog
PDF Page 1,386, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Number of Conductors: 4
Wire Gauge - AWG: 22
Stranding: 7 x 30
Shielding: Shielded
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Type: Audio, Control and Instrumentation
Features: PVC jacket
Jacket Color: Chrome
Outside Diameter: 5.46 mm
Series: 9940
Factory Pack Quantity: 2
Unit Weight: 3.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UD1100001-01 Ethernet Modules 149
5748676-3 D-Sub Backshells 925
8442 060100 Multi-Conductor Cables 43
9942 060100 Multi-Conductor Cables 11
9946 060100 Multi-Conductor Cables 9
9418 060100 Multi-Conductor Cables 15
9537 060100 Multi-Conductor Cables 13
2403C SL005 Multi-Conductor Cables 11
FC4538-440-A Standoffs & Spacers 192
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$116.11
5:
$111.14
10:
$107.66
50:
$101.44

To add to a project, please Log In.

157845746 179804822 131791887