|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9934-100-60
Manufacturer Part #:

9934 060100

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 9C SHIELD 100ft SPOOL CHROME
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Type: Networking
Number of Conductors: 9
Length: 100 ft
Wire Gauge - AWG: 24
Jacket Color: Chrome
Outside Diameter: 0.30 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Brand: Belden Wire & Cable
Conductor Material: Tinned Copper
Insulation Material: Foam Polyethylene (FPE)
Packaging: Bulk
Series: 9934
Factory Pack Quantity: 1
Stranding: 7 x 32
Voltage Rating: 300 V
Unit Weight: 5.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66504-0 Standard Circular Connector 60,415
58448-2 Crimpers 26
91067-2 Hand Tools 1,616
1-66506-0 D-Sub Contacts 38,359
205203-8 D-Sub Standard Connectors 3,582
205204-9 D-Sub Standard Connectors 9,287
5205207-1 D-Sub Standard Connectors 2,434
70-463-1 Relay Sockets & Hardware 411
70-788EL11-1 Relay Sockets & Hardware 333
389FXBXC1-24D General Purpose Relays 19
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$213.78
5:
$204.62
10:
$198.22
50:
$186.78

To add to a project, please Log In.

157845746 131791887 179804822