Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9933-100-60
Manufacturer Part #:

9933 060100

Manufacturer:

Description: Multi-Conductor Cables 24AWG 8C SHIELD 100ft SPOOL CHROME
PDF Data Sheet
 
Share |
Manufacturer: Belden Wire & Cable
RoHS: RoHS Compliant Details
Number of Conductors: 8
Wire Gauge - AWG: 24
Stranding: 7 x 32
Shielding: Foil
Length: 100 ft
Voltage Rating: 300 V
Jacket Material: Polyvinyl Chloride (PVC)
Insulation Material: Foam Polyethylene (FPE)
Type: Networking
Conductor Material: Copper
Jacket Color: Chrome
Outside Diameter: 0.28 in
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $170.52
  5: $162.40
  10: $155.02
  50: $148.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD4EMI
Wire Ducting 4 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $141.66
SD3EMI
Wire Ducting 3 H PANELMAX NOISE SHIELD 3FT
Panduit
1: $125.36
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
9942 060100
Multi-Conductor Cables 22AWG 6C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $155.13
3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Alpha Wire
1: $24.29
3051 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $24.29
3055 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $34.29
MS3476W14-4S
Circular MIL Spec Connector ST PLUG 4P SZ 14 SOCKE ...
Amphenol Aerospace
1: $39.61
9927 060100
Multi-Conductor Cables 24AWG 4C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $113.92
8723 060500
Multi-Paired Cables 22AWG 2PR SHIELD 500ft SPOOL C ...
Belden Wire & Cable
1: $247.98
8103 060100
Multi-Paired Cables 24AWG 3PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $179.65
FMH1
D-Sub Backshells METAL HOOD
FCT Electronics
1: $9.00
3601
Enclosures, Boxes, & Cases SHIELDED BOX
Pomona Electronics
1: $17.10
OP598C
Phototransistors Photo Transistor
Optek
1: $0.58
1847
Lamps 6.3V .15A
Chicago Miniature
1: $0.89
FRS1/5
D-Sub Tools & Hardware 4-40 SCREW FOR HOOD
FCT Electronics
1: $0.74
MENT1220A2851F01
Plug-In AC Adapters 220W 28V 7.85A Level V Efficie ...
Ault / SL Power
1: $149.50
68175-1004
RF Connectors 3PC PLUG RG59
Amphenol RF
1: $5.48

000000001