Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9928-1000-13
Manufacturer Part #:

9928 0131000

Manufacturer:

Description: Hook-up Wire 28AWG 1C PVC 1000ft SPOOL DK BLUE
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 36
Voltage Rating: 300 V
Length: 1000 ft
Wire Gauge - AWG: 28
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 80 C, + 105 C
Type: UL AWM Style 1007 and 1569
Jacket Color: Blue (Dark)
Series: 9928
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 1.19 mm
Factory Pack Quantity: 2
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $175.67
  5: $167.30
  10: $159.70
  50: $152.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J0011D21BNL
Ethernet & Telecom Connectors LEADED SINGLE PORT
Pulse
1: $8.07
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.22
HCPL2531
High Speed Optocouplers DIP-8 DUAL HS PH TRN
Fairchild Semiconductor
1: $1.76
MC100EP56DTG
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $10.14
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
EE-SX671
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Industrial
1: $21.90
M80-8512042
Headers & Wire Housings 10+10 POS DIL MALE R/A LAT ...
Harwin
1: $7.36
PC10-90
Supercapacitors / Ultracapacitors 2.5v 10F 90DEG B ...
Maxwell Technologies
1: $6.53
R-4-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.70
ANT-ELE-S01-011
Antennas 2.45GHz Stub Element for MAG Bases
Linx Technologies
1: $3.04
M80-8511042
Headers & Wire Housings 5+5 POS DIL MALE R/A LATCH ...
Harwin
1: $6.34
M80-8882005
Headers & Wire Housings 10+10 POS DIL FEMALE 24-28 ...
Harwin
1: $10.32
440360-2
SIMM Connectors FAXMDM 124P
TE Connectivity / AMP
1: $6.33
MS3102A18-1P
Circular MIL Spec Connector 10P #16 PIN CONTACTS
Amphenol Industrial
1: $10.60
PHE426KD6470JR06L2
Film Capacitors 400volts 0.47uF 5% 22.5mm
Kemet
1: $1.50
1PS88SB82,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.54
SDR1307-151KL
Fixed Inductors 150uH 10% SMD
Bourns
1: $0.85
9986 0091000
Hook-up Wire 28AWG 1C PVC 1000ft SPOOL WHITE
Belden Wire & Cable
1: $175.67
PCV1J100MCL1GS
Aluminum Organic Polymer Capacitors 10uF 63 Volts ...
Nichicon
1: $1.64
9928 0021000
Hook-up Wire 28AWG 1C PVC 1000ft SPOOL RED
Belden Wire & Cable
1: $175.67


This product is also available in:
000000001