|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9928-100-07
Manufacturer Part #:

9928 007100

Manufacturer:

Description:
Hook-up Wire 28AWG 1C PVC 100ft SPOOL VIOLET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 28 AWG
Jacket Color: Violet
Length: 100 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 7 x 36
Voltage Rating: 300 V
Maximum Temperature: + 105 C
Type: UL AWM Style 1007 and 1569
Series: 9928
Packaging: Spool
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 1.19 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
50079-8100 Headers & Wire Housings 72,466
501330-1200 Headers & Wire Housings 6,472
51021-0300 Headers & Wire Housings 42,203
LTW964TPW04020DB00 Resistor Kits 18
MF1/4DCT52R3000F Metal Film Resistors - Through Hole 22,289
MFS1/4DCT52R1001F Metal Film Resistors - Through Hole 10,230
53047-0310 Headers & Wire Housings 12,472
9928 009100 Hook-up Wire 1
9928 005100 Hook-up Wire 2
9928 004100 Hook-up Wire 2
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.62
5:
$26.44
10:
$25.61
50:
$24.13

To add to a project, please Log In.

176235496 179804822 103473579 139059028 157845746 170220770 127732640