Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9926-100-10
Manufacturer Part #:

9926 010100

Manufacturer:

Description: Hook-up Wire 26AWG1C PVC 100' SPOOL BLACK
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 34
Voltage Rating: 300 V
Length: 100 ft
Wire Gauge - AWG: 26
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 80 C, + 105 C
Type: UL AWM Style 1007 and 1569
Jacket Color: Black
Series: 9926
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 1.3 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.88
  5: $27.50
  10: $26.26
  50: $25.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
63819-0500
Crimpers HAND CRIMP TOOL 24-30 AWG
Molex
1: $289.42
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
DF13-TB2630HC
Crimpers Crimp Tool DF13 Series 26-30awg
Hirose Connector
1: $682.50
AS02808MR-R
Speakers & Transducers 1W 80DBA 500HZ 8 OHM MYLAR
PUI Audio
1: $2.45
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.95
NAC3MPB-1
Standard Circular Connector CHASSIS TYPE GRAY Powe ...
Neutrik
1: $3.70
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
2102-12S
Chemicals FINE-L-KOTE SR 12 OZ AEROSOL
Techspray
1: $31.94
SJ-5705 BLACK
Plastic Hardware SQUARE 1.25X.24
3M Electronic Specialty
1: $0.92
52207-2285
FFC & FPC Connectors 1.0MM FFC/FPC 22 CKT R/A SMT ...
Molex
1: $2.52
CU-1945-MB
Enclosures, Boxes, & Cases 5.91x3.54x1.97 w/ Mount ...
Bud Industries
1: $4.80
9926 0091000
Hook-up Wire 26AWG1C PVC 1000ft SPOOL WHITE
Belden Wire & Cable
1: $182.17
9985 002100
Hook-up Wire 26AWG 1C PVC 100' SPOOL RED
Belden Wire & Cable
1: $28.88
9926 0021000
Hook-up Wire 26AWG1C PVC 1000ft SPOOL RED
Belden Wire & Cable
1: $182.17
9923 002100
Hook-up Wire 24AWG 1C PVC 100' SPOOL RED
Belden Wire & Cable
1: $32.40
FP-301 3/32" WHITE 100'
Heat Shrink Tubing and Sleeves FP-301 3/32" 100' W ...
3M Electronic Specialty
1: $38.84
3365/26-CUT-LENGTH
Flat Cables .050 26 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.52
9923 010100
Hook-up Wire 24AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $32.40
9926 002100
Hook-up Wire 26AWG1C PVC 100ft SPOOL RED
Belden Wire & Cable
1: $28.88


This product is also available in:
000000001