|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9921-100-04
Manufacturer Part #:

9921 004100

Manufacturer:

Description:
Hook-up Wire 22AWG 1C PVC 100ft SPOOL YELLOW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Wire Gauge - AWG: 22 AWG
Jacket Color: Yellow
Length: 100 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 7 x 30
Voltage Rating: 300 V
Maximum Temperature: + 105 C
Type: UL AWM Style 1007 and 1569
Series: 9921
Packaging: Spool
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 1.57 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
9921 010100 Hook-up Wire 18
PBPA19007BK2 Racks & Rack Cabinet Accessories 10
9921 002100 Hook-up Wire 3
9921 009100 Hook-up Wire 2
9921 001100 Hook-up Wire 3
9921 005100 Hook-up Wire 4
9921 013100 Hook-up Wire 3
9921 003100 Hook-up Wire 1
9921 007100 Hook-up Wire 2
9921 006100 Hook-up Wire 8
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.78
5:
$35.21
10:
$34.10
50:
$32.14

To add to a project, please Log In.

157845746 127732640 103473579 139059028 170220770 176235496 179804822