Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
566-9919-100-05
Manufacturer Part #:

9919 005100

Manufacturer:

Description: Hook-up Wire 20AWG 1C PVC 100' SPOOL GREEN
Silverlight Page 1,334, Mouser Enhanced Catalog
PDF Page 1,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 28
Voltage Rating: 300 V
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 80 C, + 105 C
Type: UL AWM Style 1007 and 1569
Jacket Color: Green
Series: 9919
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 1.75 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.71
  5: $44.38
  10: $41.61
  50: $39.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
58246-1
Crimpers .100 INTRCHNG HEAD CLOSED END
TE Connectivity / AMP
1: $188.88
63811-7500
Crimpers HAND CRIMP TOOL 18 - 24 AWG
Molex
1: $237.01
PIC18F8722-I/PT
8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I ...
Microchip Technology
1: $10.93
4610-6050
Headers & Wire Housings 10P OPEN END PLUG
3M Electronic Solutions Division
1: $3.33
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
NE8FDY-C6
Ethernet & Telecom Connectors RECPT Ni IDC TERM NO ...
Neutrik
1: $27.34
2040008-1
I/O Connectors 8P MINI I/O PLUG KIT TYPE II
TE Connectivity / AMP
1: $5.88
V23105A5303A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.48
58074-1
Hand Tools HAND TOOL PISTL GRIP
TE Connectivity / AMP
1: $122.05
3626-6600
Headers & Wire Housings 24P IDC SOCKET
3M Electronic Solutions Division
1: $3.50
SGABM20-AV-C300
Cable Ties SUPER GRIP ADH MNT .75X.75" NYL 6/6 BLK
Panduit
1: $1.34
TPP0101
Test Probes Bandwidth 100 MHz Attenuation X10
Tektronix
1: $66.00
9919 010100
Hook-up Wire 20AWG 1C PVC 100' SPOOL BLACK
Belden Wire & Cable
1: $46.71
9919 002100
Hook-up Wire 20AWG 1C PVC 100' SPOOL RED
Belden Wire & Cable
1: $46.71
9919 004100
Hook-up Wire 20AWG 1C PVC 100' SPOOL YELLOW
Belden Wire & Cable
1: $46.71
9919 009100
Hook-up Wire 20AWG 1C PVC 100' SPOOL WHITE
Belden Wire & Cable
1: $46.71
9919 007100
Hook-up Wire 20AWG 1C PVC 100' SPOOL VIOLET
Belden Wire & Cable
1: $46.71
9918 004100
Hook-up Wire 18AWG 1C PVC 100' SPOOL YELLOW
Belden Wire & Cable
1: $52.61
9919 001100
Hook-up Wire 20AWG 1C PVC 100' SPOOL BROWN
Belden Wire & Cable
1: $46.71
9919 013100
Hook-up Wire 20AWG 1C PVC 100' SPOOL DK BLUE
Belden Wire & Cable
1: $46.71


This product is also available in:
000000001