|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9916-1000-10
Manufacturer Part #:

9916 0101000

Manufacturer:

Description:
Hook-up Wire 16AWG 1C PVC 1000' SPOOL BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 16 AWG
Jacket Color: Black
Length: 1000 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 26 x 30
Voltage Rating: 300 V
Maximum Temperature: + 105 C
Type: UL AWM Style 1007 and 1569
Series: 9916
Packaging: Spool
Brand: Belden Wire & Cable
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 2.34 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 12 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAJC106K035RNJ Tantalum Capacitors - Solid SMD 2,792
VC120630D650DP Varistors 6,708
3782-36-2 Test Leads 164
9916 0021000 Hook-up Wire 1
IRFR9014PBF MOSFET 2,099
DC37S064TLF D-Sub Standard Connectors 229
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$539.23
5:
$516.20
10:
$500.08

To add to a project, please Log In.

157845746 170220770 127732640 139059028 176235496 179804822