|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9916-1000-02
Manufacturer Part #:

9916 0021000

Manufacturer:

Description:
Hook-up Wire 16AWG 1C PVC 1000ft SPOOL RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Wire Gauge - AWG: 16 AWG
Jacket Color: Red
Length: 1000 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 26 x 30
Voltage Rating: 300 V
Maximum Temperature: + 105 C
Type: UL AWM Style 1007 and 1569
Series: 9916
Brand: Belden Wire & Cable
Features: Internal wiring of electrical and electronic equipment
Outside Diameter: 2.34 mm
Factory Pack Quantity: 1
Wire Type: Hook-Up/Lead Wire
Unit Weight: 12 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$539.23
5:
$516.20
10:
$500.08

To add to a project, please Log In.

157845746 139059028 170220770 127732640 176235496 179804822 103473579