|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9913-250
Manufacturer Part #:

9913 010250

Manufacturer:

Description:
Coaxial Cables 10AWG 1C SHIELD 250ft SPOOL BLACK
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Conductor Material: Copper
Impedance: 50 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 250 ft
Outside Diameter: 0.405 in
Wire Gauge - AWG: 10
Stranding: Solid
Shielding: Shielded
Factory Pack Quantity: 1
Unit Weight: 31.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
122108 RF Connectors / Coaxial Connectors 1,644
132113 RF Connectors / Coaxial Connectors 1,134
242124 RF Adapters - Between Series 173
82-202-RFX RF Connectors / Coaxial Connectors 415
83-1SP RF Connectors / Coaxial Connectors 451
47-10070 Crimpers 13
4400 RF Adapters - Between Series 38
132116 RF Connectors / Coaxial Connectors 179
192102 RF Connectors / Coaxial Connectors 116
192105 RF Adapters - Between Series 45
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$418.66
5:
$377.29
10:
$345.02

To add to a project, please Log In.

157845746 179804822