|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
566-9891-500
Manufacturer Part #:

9891 006500

Manufacturer:

Description:
Multi-Paired Cables 22/20AWG 3/1PR SHLD 500ft SPOOL LT. BLUE
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Belden Wire & Cable
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Belden Wire & Cable
Type: Networking
Number of Conductors: 8
Number of Pairs: 4
Wire Gauge - AWG: 22 AWG, 20 AWG
Stranding: 7 x 30, 7 x 28
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Shielding: Shielded
Features: ISO/IEC 8802.3 10Base2 and 10Base5 transceiver cable
Insulation Material: Foam High Density Polyethylene (FHDPE), Polyvinyl Chloride (PVC)
Series: 9891
Factory Pack Quantity: 1
Voltage Rating: 30 V
Unit Weight: 35.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,591.50
5:

To add to a project, please Log In.

131791887 179804822